Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

CL21B682JBANNNC | |
|---|---|
DigiKey Part Number | 1276-2539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B682JBANNNC |
Description | CAP CER 6800PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B682JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682J5RACTU | KEMET | 2,977 | 399-C0805C682J5RACTUCT-ND | $0.36000 | Direct |
| KGM21NR71H682JT | KYOCERA AVX | 26,360 | 478-KGM21NR71H682JTCT-ND | $0.24000 | Direct |
| C0805C682J1RACTU | KEMET | 10,874 | 399-C0805C682J1RACTUCT-ND | $0.40000 | Upgrade |
| KGM21AR72D682JU | KYOCERA AVX | 0 | 478-KGM21AR72D682JUTR-ND | $0.09142 | Upgrade |
| KGM21NR72A682JT | KYOCERA AVX | 3,818 | 478-KGM21NR72A682JTCT-ND | $0.26000 | Upgrade |




