
CL21B221KCANNNC | |
|---|---|
DigiKey Part Number | 1276-2476-2-ND - Tape & Reel (TR) 1276-2476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21B221KCANNNC |
Description | CAP CER 220PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B221KCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C221JBANNNC | Samsung Electro-Mechanics | 94,626 | 1276-1164-1-ND | $0.10000 | Similar |
| C0805C221K1RACTU | KEMET | 0 | 399-C0805C221K1RACTUCT-ND | $0.36000 | Direct |
| CC0805KRX7R0BB221 | YAGEO | 61,427 | 311-1480-1-ND | $0.11000 | Direct |
| KGM21NR72A221KT | KYOCERA AVX | 1,943 | 478-KGM21NR72A221KTCT-ND | $0.14000 | Direct |
| C0805C221J1RACTU | KEMET | 0 | 399-C0805C221J1RACTUTR-ND | $0.12239 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

