Direct
Upgrade
Similar

CL10C6R8BB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C6R8BB8NNNC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C6R8BB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H6R8BT | KYOCERA AVX | 5,540 | 478-KGM15ACG1H6R8BTCT-ND | $0.67000 | Direct |
| KGM15ACG2A6R8BT | KYOCERA AVX | 10,727 | 478-KGM15ACG2A6R8BTCT-ND | $0.14000 | Upgrade |
| 885012006050 | Würth Elektronik | 8,605 | 732-7792-1-ND | $0.10000 | Similar |



