Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C131JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C131JB8NNNC |
Description | CAP CER 130PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C131JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A131JAT2A | KYOCERA AVX | 0 | 06035A131JAT2A-ND | $0.03654 | Direct |
| C0603C131G1GACTU | KEMET | 0 | 399-C0603C131G1GACTUTR-ND | $0.17414 | Upgrade |
| GRM1885C2A131JA01D | Murata Electronics | 8,950 | 490-1354-1-ND | $0.15000 | Upgrade |
| 0603N131J500CT | Walsin Technology Corporation | 15,386 | 1292-1484-1-ND | $0.10000 | Parametric Equivalent |
| C0603C131J5GACTU | KEMET | 13,478 | 399-15363-1-ND | $0.29000 | Parametric Equivalent |







