CL10C101JB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 78,844
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24,764
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,378,940
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00524
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41885
Datasheet

Direct


TDK
In Stock: 18,215
Unit Price: $0.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 102,881
Unit Price: $0.10000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 668
Unit Price: $0.28000
Datasheet

Direct


Vishay Vitramon
In Stock: 24,845
Unit Price: $0.26000
Datasheet

Direct


Vishay Vitramon
In Stock: 59,125
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.03824
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101JB8NFNC

DigiKey Part Number
1276-2164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C101JB8NFNC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101JB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (89)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C101JC8NNNCSamsung Electro-Mechanics78,8441276-1295-1-ND$0.10000Upgrade
CL10C101JB81PNCSamsung Electro-Mechanics24,7641276-2162-1-ND$0.10000Parametric Equivalent
CL10C101JB8NNNCSamsung Electro-Mechanics1,378,9401276-1008-1-ND$0.10000Parametric Equivalent
CL10C101JB8NNNDSamsung Electro-Mechanics0CL10C101JB8NNND-ND$0.00524Parametric Equivalent
06035A101JA12AKYOCERA AVX006035A101JA12A-ND$1.06250Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.01020$408.00