Direct
Direct

CL10C0R3BB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C0R3BB8NNNC |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C0R3BB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C308B5GAC | KEMET | 37,792 | 399-17534-1-ND | $0.19000 | Direct |
| ML03510R3BAT2A | KYOCERA AVX | 9,682 | 478-6700-1-ND | $0.58000 | Direct |



