
CL10B333KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-2038-2-ND - Tape & Reel (TR) 1276-2038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10B333KA8NNNC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B333KB8NFNC | Samsung Electro-Mechanics | 62,421 | 1276-2040-1-ND | $0.10000 | Upgrade |
| CL10B333KB8NNNC | Samsung Electro-Mechanics | 6,330 | 1276-2041-1-ND | $0.10000 | Upgrade |
| CL10B333KB8NNND | Samsung Electro-Mechanics | 0 | CL10B333KB8NNND-ND | $0.00588 | Upgrade |
| 885012206068 | Würth Elektronik | 2,404 | 732-7986-1-ND | $0.10000 | Direct |
| C0603C333K3RACTU | KEMET | 106,731 | 399-C0603C333K3RACTUCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

