Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10B333JB8NNNL | |
|---|---|
DigiKey Part Number | CL10B333JB8NNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B333JB8NNNL |
Description | CAP CER 0.033UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333JB8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H333JM | KYOCERA AVX | 0 | 478-KGM15BR71H333JMTR-ND | $0.02196 | Direct |
| KGM15BR71H333JT | KYOCERA AVX | 9,247 | 478-KGM15BR71H333JTCT-ND | $0.14000 | Direct |
| C0603C333J1RACTU | KEMET | 0 | 399-C0603C333J1RACTUTR-ND | $0.09767 | Upgrade |
| C0603C333J5RACTU | KEMET | 11,410 | 399-C0603C333J5RACTUCT-ND | $0.34000 | Parametric Equivalent |
| C0603C333J5RALTU | KEMET | 0 | 399-C0603C333J5RALTUTR-ND | $0.11861 | Parametric Equivalent |






