Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B271KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B271KB8NNNC |
Description | CAP CER 270PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B271KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C271KAT2A | KYOCERA AVX | 3,132 | 478-1208-1-ND | $0.19000 | Direct |
| C0603C271K5RACTU | KEMET | 6,558 | 399-C0603C271K5RACTUCT-ND | $0.28000 | Direct |
| 06031C271JAT2A | KYOCERA AVX | 0 | 06031C271JAT2A-ND | $0.05020 | Upgrade |
| 06031C271JAT4A | KYOCERA AVX | 0 | 06031C271JAT4A-ND | $0.04371 | Upgrade |
| 06031C271KAT2A | KYOCERA AVX | 7,191 | 478-10221-1-ND | $0.19000 | Upgrade |




