Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

CL10A105MQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-1867-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A105MQ8NNNC |
Description | CAP CER 1UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105MQ8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A105KA8NFNC | Samsung Electro-Mechanics | 404,707 | 1276-1859-1-ND | $0.10000 | Upgrade |
| CL10A105KA8NNNC | Samsung Electro-Mechanics | 496 | 1276-1102-1-ND | $0.10000 | Upgrade |
| CL10A105KA8NNNL | Samsung Electro-Mechanics | 204,126 | 1276-CL10A105KA8NNNLCT-ND | $0.10000 | Upgrade |
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1,857,555 | 1276-1860-1-ND | $0.11000 | Upgrade |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 48,060 | 1276-1861-1-ND | $0.14000 | Upgrade |




