Direct
Direct
Direct
Similar

CL05C5R6CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1711-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C5R6CB5NNNC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C5R6CB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H5R6CA01D | Murata Electronics | 220,329 | 490-6250-1-ND | $0.10000 | Direct |
| GRM1555C1H5R6CA01J | Murata Electronics | 308,971 | 490-7759-1-ND | $0.10000 | Direct |
| UMK105CG5R6CV-F | Taiyo Yuden | 23,382 | 587-3174-1-ND | $0.10000 | Direct |
| 885392005013 | Würth Elektronik | 17,569 | 732-13238-1-ND | $0.12000 | Similar |




