Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade



CL05B103KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B103KP5NNNC |
Description | CAP CER 10000PF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B103KA5NFNC | Samsung Electro-Mechanics | 73,271 | 1276-1497-1-ND | $0.10000 | Upgrade |
| CL05B103KA5NNNC | Samsung Electro-Mechanics | 1,592,126 | 1276-1057-1-ND | $0.10000 | Upgrade |
| CL05B103KA5NNND | Samsung Electro-Mechanics | 0 | CL05B103KA5NNND-ND | $0.00232 | Upgrade |
| CL05B103KA5NNWC | Samsung Electro-Mechanics | 0 | 1276-1498-2-ND | $0.00479 | Upgrade |
| CL05B103KB5NFNC | Samsung Electro-Mechanics | 214,456 | 1276-1499-1-ND | $0.10000 | Upgrade |





