Upgrade
Upgrade
Direct
Direct
Direct

CL05A106MR5NRNC | |
|---|---|
DigiKey Part Number | 1276-1452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A106MR5NRNC |
Description | CAP CER 10UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MR5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A106MP5NUNC | Samsung Electro-Mechanics | 5,425,338 | 1276-1450-1-ND | $0.15000 | Upgrade |
| CL05A106MQ5NUNC | Samsung Electro-Mechanics | 2,181,235 | 1276-1451-1-ND | $0.21000 | Upgrade |
| 885012105020 | Würth Elektronik | 5,288 | 732-885012105020CT-ND | $0.22000 | Direct |
| AMK105CBJ106MV-F | Taiyo Yuden | 11,337 | 587-3237-1-ND | $0.24000 | Direct |
| CC0402MRX5R4BB106 | YAGEO | 119,526 | 311-3410-1-ND | $0.14000 | Direct |





