Parametric Equivalent
Parametric Equivalent

CIS21P300NE | |
|---|---|
DigiKey Part Number | 1276-6370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIS21P300NE |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIS21P300NE Models |
Category | Current Rating (Max) 6A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU201209T-300Y-S | CAL-CHIP ELECTRONICS, INC. | 44,000 | 2571-FBU201209T-300Y-STR-ND | $0.02000 | Parametric Equivalent |
| MPZ2012S300AT000 | TDK | 137,286 | 445-MPZ2012S300AT000CT-ND | $0.11000 | Parametric Equivalent |



