CIC41P800NE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2,929
Unit Price: $0.29000
Datasheet
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC41P800NE

DigiKey Part Number
1276-6361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC41P800NE
Description
FERRITE BEAD 80 OHM 1806 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC41P800NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1806 (4516 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792411Würth Elektronik2,929732-1636-1-ND$0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable