Similar

CIC21P101NE | |
|---|---|
DigiKey Part Number | 1276-6374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIC21P101NE |
Description | FERRITE BEAD 100 OHM 0805 4LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIC21P101NE Models |
Category | Current Rating (Max) 2A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-101Y | Bourns Inc. | 9,739 | MH2029-101YCT-ND | $0.10000 | Similar |


