Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UJ2-MBH-1-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4003-2-ND - Tape & Reel (TR) 102-4003-1-ND - Cut Tape (CT) 102-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-1-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-1-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.42280 | $10.57 |
| 50 | $0.40260 | $20.13 |
| 100 | $0.38330 | $38.33 |
| 250 | $0.35928 | $89.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.33247 | $249.35 |
| 1,500 | $0.31659 | $474.88 |
| 2,250 | $0.30765 | $692.21 |
| 3,750 | $0.29676 | $1,112.85 |
| 5,250 | $0.28980 | $1,521.45 |
| 7,500 | $0.28260 | $2,119.50 |
























