
UJ20-C-H-G-SMT-1-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-1-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-1-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-1-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-1-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-1-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9,481 | 1175-1003-030-01210-TRCT-ND | $0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41800 | $4.18 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.37260 | $18.63 |
| 100 | $0.35480 | $35.48 |
| 250 | $0.33256 | $83.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.30634 | $245.07 |
| 1,600 | $0.29170 | $466.72 |
| 2,400 | $0.28347 | $680.33 |
| 4,000 | $0.27343 | $1,093.72 |
| 5,600 | $0.26702 | $1,495.31 |
| 8,000 | $0.26039 | $2,083.12 |











