USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
All You Need to Know About USB Connectors and Standards

UJ2-ADH-1-TH

DigiKey Part Number
102-4001-ND
Manufacturer
Manufacturer Product Number
UJ2-ADH-1-TH
Description
CONN RCPT USB 2.0 TYPE A PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-ADH-1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
3.0µ" Finish Thickness, Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.95800$9.58
25$0.89800$22.45
50$0.85520$42.76
130$0.79931$103.91
260$0.76112$197.89
520$0.72475$376.87
1,040$0.69014$717.75
2,600$0.64695$1,682.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.