
SLW-111629-7A-D | |
|---|---|
DigiKey Part Number | 2223-SLW-111629-7A-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-111629-7A-D |
Description | SWITCH SLIDE DPDT 0.5A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-111629-7A-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.56600 | $14.15 |
| 100 | $0.50520 | $50.52 |
| 250 | $0.46796 | $116.99 |
| 500 | $0.44188 | $220.94 |
| 1,000 | $0.41785 | $417.85 |
| 2,500 | $0.38940 | $973.50 |
| 5,000 | $0.37040 | $1,852.00 |



