




SJ1-42535TS-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-42535TSSJTR-ND - Tape & Reel (TR) CP1-42535TSSJCT-ND - Cut Tape (CT) CP1-42535TSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-42535TS-SMT-TR |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42535TS-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27200 | $12.72 |
| 25 | $1.19240 | $29.81 |
| 50 | $1.13520 | $56.76 |
| 100 | $1.08100 | $108.10 |
| 250 | $1.01320 | $253.30 |
| 500 | $0.96484 | $482.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91878 | $918.78 |
| 2,000 | $0.87493 | $1,749.86 |
| 3,000 | $0.85027 | $2,550.81 |
| 5,000 | $0.82019 | $4,100.95 |
| 7,000 | $0.80097 | $5,606.79 |
| 10,000 | $0.78109 | $7,810.90 |


