
PR12-5V-360-1C | |
|---|---|
DigiKey Part Number | 2223-PR12-5V-360-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR12-5V-360-1C |
Description | RELAY GEN PURPOSE SPDT 15A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR12-5V-360-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 3750VA, 420W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.17100 | $11.71 |
| 25 | $1.11800 | $27.95 |
| 50 | $1.07980 | $53.99 |
| 100 | $1.04280 | $104.28 |
| 250 | $0.99588 | $248.97 |
| 500 | $0.96172 | $480.86 |
| 1,000 | $0.92873 | $928.73 |
| 5,000 | $0.85634 | $4,281.70 |




