35mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG35-29

DigiKey Part Number
2223-FG35-29-ND
Manufacturer
Manufacturer Product Number
FG35-29
Description
FAN GUARD, 35 MM FAN, 29 X 29 MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings
Datasheet
 Datasheet
EDA/CAD Models
FG35-29 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
35mm Sq
For Use With/Related Products
Axial Fans
Features
2 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.82000$8.20
25$0.75880$18.97
50$0.71340$35.67
100$0.66900$66.90
400$0.58510$234.04
800$0.58000$464.00
Manufacturers Standard Package