60mm Sq Fan Finger Guard Steel, Chrome Plated 4 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG60-50

DigiKey Part Number
2223-FG60-50-ND
Manufacturer
Manufacturer Product Number
FG60-50
Description
FAN GUARD, 60 MM FAN, 50 X 50 MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Steel, Chrome Plated 4 Rings
Datasheet
 Datasheet
EDA/CAD Models
FG60-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
60mm Sq
For Use With/Related Products
Axial Fans
Features
4 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.85700$8.57
25$0.79280$19.82
50$0.74540$37.27
100$0.69890$69.89
300$0.62867$188.60
500$0.60750$303.75
Manufacturers Standard Package