
CRJ048-LG-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ048-LG-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ048-LG-TH |
Description | RJ JACK, 1 PORT, 8P8C, GOLD FLAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | CRJ048-LG-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.41500 | $14.15 |
| 25 | $1.32600 | $33.15 |
| 50 | $1.26240 | $63.12 |
| 100 | $1.20210 | $120.21 |
| 250 | $1.12680 | $281.70 |
| 500 | $1.07300 | $536.50 |
| 1,125 | $1.01332 | $1,139.98 |
| 3,375 | $0.93777 | $3,164.97 |











