
CDM801-05B-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM801-05B-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM801-05B-MP-F810-67 |
Description | 5 PINS, PANEL MOUNT, FRONT FASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM801-05B-MP-F810-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.99800 | $69.98 |
| 25 | $6.55960 | $163.99 |
| 80 | $6.04263 | $483.41 |
| 160 | $5.75431 | $920.69 |
| 320 | $5.47975 | $1,753.52 |
| 560 | $5.26775 | $2,949.94 |
| 1,040 | $5.04288 | $5,244.60 |



