Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 6.6 CFM (0.185m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530CF-220-282

DigiKey Part Number
2223-CBM-7530CF-220-282-ND
Manufacturer
Manufacturer Product Number
CBM-7530CF-220-282
Description
FAN BLOWER 75.7X75.7MM 24VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 6.6 CFM (0.185m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530CF-220-282 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
24.50mm
Air Flow
6.6 CFM (0.185m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
28.2dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$9.51000$9.51
10$7.72400$77.24
25$7.04960$176.24
50$6.56460$328.23
200$5.67615$1,135.23
400$5.67500$2,270.00
Manufacturers Standard Package