
MAX14900EAGM+TCKT | |
|---|---|
DigiKey Part Number | 175-MAX14900EAGM+TCKTTR-ND - Tape & Reel (TR) 175-MAX14900EAGM+TCKTCT-ND - Cut Tape (CT) 175-MAX14900EAGM+TCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14900EAGM+TCKT |
Description | IC PWR DRIVER 1:1 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 850mA 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14900EAGM+TCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 850mA | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.16000 | $21.16 |
| 10 | $16.91800 | $169.18 |
| 25 | $15.85800 | $396.45 |
| 100 | $14.69310 | $1,469.31 |
| 250 | $14.13804 | $3,534.51 |
| 500 | $13.80340 | $6,901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.23744 | $33,093.60 |




