
146839-4 | |
|---|---|
DigiKey Part Number | A124532TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 146839-4 |
Description | CONN COMPACT FLASH CARD SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146839-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Height Above Board | 0.551" (14.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

