


TS32-7-35-BK-260-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-260-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-260-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-260-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-260-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-260-RA-SMT-TR Models |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS32-7-35-BK-B-260-RA-SMT-TR | Same Sky (Formerly CUI Devices) | 4,871 | 2223-TS32-7-35-BK-B-260-RA-SMT-TRCT-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.23680 | $5.92 |
| 100 | $0.21240 | $21.24 |
| 250 | $0.19688 | $49.22 |
| 500 | $0.18578 | $92.89 |
| 1,000 | $0.17538 | $175.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16578 | $331.56 |
| 4,000 | $0.15702 | $628.08 |
| 6,000 | $0.15228 | $913.68 |
| 10,000 | $0.14674 | $1,467.40 |
| 14,000 | $0.14333 | $2,006.62 |
| 20,000 | $0.13993 | $2,798.60 |

