
TS16-1212-95-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS16-1212-95-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS16-1212-95-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS16-1212-95-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS16-1212-95-BK-100-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS16-1212-95-BK-100-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Open Center | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.32200 | $8.05 |
| 100 | $0.28800 | $28.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.25653 | $102.61 |
| 800 | $0.24221 | $193.77 |
| 1,200 | $0.23433 | $281.20 |
| 2,000 | $0.22498 | $449.96 |
| 2,800 | $0.21917 | $613.68 |
| 4,000 | $0.21331 | $853.24 |

