Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-55-R-100-G-SMT-TR

DigiKey Part Number
2223-TS06-667-55-R-100-G-SMT-TR-ND - Tape & Reel (TR)
2223-TS06-667-55-R-100-G-SMT-TRCT-ND - Cut Tape (CT)
2223-TS06-667-55-R-100-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS06-667-55-R-100-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-55-R-100-G-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.70mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA FR52), Nylon FR52
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,967
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.26300$2.63
25$0.24640$6.16
100$0.22070$22.07
250$0.20452$51.13
500$0.19300$96.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.18221$182.21
2,000$0.17225$344.50
3,000$0.16682$500.46
5,000$0.16042$802.10
7,000$0.15647$1,095.29
10,000$0.15251$1,525.10
Manufacturers Standard Package