
TS06-667-55-R-100-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-55-R-100-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-55-R-100-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-55-R-100-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-55-R-100-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-55-R-100-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.24600 | $2.46 |
| 25 | $0.23000 | $5.75 |
| 100 | $0.20620 | $20.62 |
| 250 | $0.19112 | $47.78 |
| 500 | $0.18036 | $90.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17026 | $170.26 |
| 2,000 | $0.16093 | $321.86 |
| 3,000 | $0.15585 | $467.55 |
| 5,000 | $0.14985 | $749.25 |
| 7,000 | $0.14614 | $1,022.98 |
| 10,000 | $0.14242 | $1,424.20 |
| 25,000 | $0.13384 | $3,346.00 |
| 50,000 | $0.12824 | $6,412.00 |

