
TS06-667-34-BK-160-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-34-BK-160-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-34-BK-160-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-34-BK-160-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-34-BK-160-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-34-BK-160-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.24640 | $6.16 |
| 100 | $0.22070 | $22.07 |
| 250 | $0.20452 | $51.13 |
| 500 | $0.19300 | $96.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.17628 | $264.42 |
| 3,000 | $0.16682 | $500.46 |
| 4,500 | $0.16170 | $727.65 |
| 7,500 | $0.15569 | $1,167.67 |
| 10,500 | $0.15199 | $1,595.89 |
| 15,000 | $0.14829 | $2,224.35 |

