


TBLH10-500-10BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-500-10BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-500-10BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-500-10BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.32900 | $33.29 |
| 25 | $2.91600 | $72.90 |
| 50 | $2.65840 | $132.92 |
| 231 | $2.24186 | $517.87 |
| 462 | $2.11039 | $975.00 |
| 693 | $2.04670 | $1,418.36 |
| 1,155 | $1.97835 | $2,284.99 |
| 5,082 | $1.83877 | $9,344.63 |

