




TBL005A-500-09GY-2WT | |
|---|---|
DigiKey Part Number | 102-TBL005A-500-09GY-2WT-ND |
Manufacturer | |
Manufacturer Product Number | TBL005A-500-09GY-2WT |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL005A-500-09GY-2WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.86200 | $28.62 |
| 25 | $2.50280 | $62.57 |
| 50 | $2.27840 | $113.92 |
| 180 | $1.96178 | $353.12 |
| 360 | $1.83606 | $660.98 |
| 540 | $1.77487 | $958.43 |
| 1,080 | $1.68821 | $1,823.27 |
| 5,040 | $1.55792 | $7,851.92 |

