Dip Switch Hexadecimal Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS5-16S-1065-SMT-TR-67

DigiKey Part Number
2223-RDS5-16S-1065-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-RDS5-16S-1065-SMT-TR-67CT-ND - Cut Tape (CT)
2223-RDS5-16S-1065-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS5-16S-1065-SMT-TR-67
Description
SWITCH ROTARY DIP HEX 0.15A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS5-16S-1065-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.268" (6.80mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
42VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.26200$22.62
25$2.09720$52.43
100$1.86820$186.82
250$1.73396$433.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.62005$972.03
1,200$1.53998$1,847.98
1,800$1.49724$2,695.03
3,000$1.44755$4,342.65
4,200$1.41727$5,952.53
6,000$1.38720$8,323.20
Manufacturers Standard Package