
PTN15-A22NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A22NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A22NB20 |
Description | TRIMMER 2M OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A22NB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.58180 | $29.09 |
| 100 | $0.55030 | $55.03 |
| 250 | $0.51100 | $127.75 |
| 500 | $0.48302 | $241.51 |
| 1,000 | $0.45646 | $456.46 |
| 5,000 | $0.40001 | $2,000.05 |

