
PR25-36V-S-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR25-36V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-36V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 36VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-36V-S-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 27 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 10 mA | Coil Resistance 3.6 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 20 | $2.01500 | $40.30 |
| 40 | $1.94625 | $77.85 |
| 60 | $1.90683 | $114.41 |
| 100 | $1.85860 | $185.86 |
| 260 | $1.77127 | $460.53 |
| 500 | $1.71390 | $856.95 |
| 1,000 | $1.65505 | $1,655.05 |
| 5,000 | $1.52595 | $7,629.75 |

