
PR25-18V-S-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR25-18V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-18V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-18V-S-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 20 | $1.45800 | $29.16 |
| 40 | $1.40825 | $56.33 |
| 60 | $1.37983 | $82.79 |
| 100 | $1.34490 | $134.49 |
| 260 | $1.28181 | $333.27 |
| 500 | $1.24030 | $620.15 |
| 1,000 | $1.19772 | $1,197.72 |
| 5,000 | $1.10433 | $5,521.65 |

