8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
CMS-181325-078SP
CMS-181325-078SP
Understanding Audio Frequency Range in Audio Design

CMS-181325-078SP

DigiKey Part Number
102-4630-ND
Manufacturer
Manufacturer Product Number
CMS-181325-078SP
Description
SPEAKER 8OHM 700MW TOP PORT 93DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-181325-078SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.08400$20.84
25$1.87760$46.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.