


CMS-181325-078L100B-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-181325-078L100B-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-181325-078L100B-67 |
Description | SPEAKER 8OHM 700MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CMS-181325-078L100B-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.22360 | $55.59 |
| 50 | $2.05960 | $102.98 |
| 100 | $1.91030 | $191.03 |
| 300 | $1.70003 | $510.01 |
| 500 | $1.61204 | $806.02 |
| 1,000 | $1.50156 | $1,501.56 |
| 5,000 | $1.38875 | $6,943.75 |

