6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMS-16093-076L100B

DigiKey Part Number
2223-CMS-16093-076L100B-ND
Manufacturer
Manufacturer Product Number
CMS-16093-076L100B
Description
SPEAKER 6OHM 700MW TOP PORT 90DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-16093-076L100B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
6 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.29300$22.93
25$2.06680$51.67
50$1.91400$95.70
100$1.77500$177.50
300$1.57920$473.76
500$1.49732$748.66
1,000$1.39448$1,394.48
5,000$1.27875$6,393.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.