8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMS-160925-078L100A-67

DigiKey Part Number
2223-CMS-160925-078L100A-67-ND
Manufacturer
Manufacturer Product Number
CMS-160925-078L100A-67
Description
SPEAKER 8OHM 700MW TOP PORT 90DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-160925-078L100A-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.15000$3.15
10$2.39900$23.99
25$2.16320$54.08
50$2.00360$100.18
100$1.85810$185.81
300$1.65347$496.04
500$1.56784$783.92
1,000$1.46029$1,460.29
5,000$1.34625$6,731.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.