Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 382.7 CFM (10.72m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A751BF-253-623-22

DigiKey Part Number
2223-CFM-A751BF-253-623-22-ND
Manufacturer
Manufacturer Product Number
CFM-A751BF-253-623-22
Description
FAN AXIAL 172X51.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 382.7 CFM (10.72m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A751BF-253-623-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
62.3dB(A)
Series
Power (Watts)
83.5 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 172mm L x 151.5mm H
Approval Agency
CE, cURus, TUV
Width
51.50mm
Current Rating (Amps)
3.48A
Air Flow
382.7 CFM (10.72m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
1.480 in H2O (368.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
500$63.92540$31,962.70