MFR Recommended

CFM-A238V-231-480-11 | |
|---|---|
DigiKey Part Number | CFM-A238V-231-480-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-231-480-11 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 138.0 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-231-480-11 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 10.57 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.481 lb (218.18 g) |
Width 38.00mm | Current Rating (Amps) 0.440A |
Air Flow 138.0 CFM (3.86m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.360 in H2O (89.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238V-231-480 | Same Sky (Formerly CUI Devices) | 733 | 102-4360-ND | $17.88000 | MFR Recommended |





