MFR Recommended

CFM-A225V-127-405-11 | |
|---|---|
DigiKey Part Number | CFM-A225V-127-405-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225V-127-405-11 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A225V-127-405-11 Models |
Category | Noise 40.5dB(A) |
Mfr | Power (Watts) 3.46 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.357 lb (161.93 g) |
Width 25.00mm | Current Rating (Amps) 0.288A |
Air Flow 93.0 CFM (2.60m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225V-127-405 | Same Sky (Formerly CUI Devices) | 0 | CFM-A225V-127-405-ND | $12.62800 | MFR Recommended |





