Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 56.7 CFM (1.59m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG-2130-606

DigiKey Part Number
2223-CFM-6025BG-2130-606-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG-2130-606
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 56.7 CFM (1.59m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG-2130-606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
60.6dB(A)
Series
Power (Watts)
19.2 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.800A
Air Flow
56.7 CFM (1.59m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
1.980 in H2O (493.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.57000$18.57
10$14.98500$149.85
25$13.65400$341.35
50$12.70440$635.22
176$11.48750$2,021.80
Manufacturers Standard Package