


CBM-979433B-130-507-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433B-130-507-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433B-130-507-20 |
Description | FAN BLOWER 97.68X32.7MM 12VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.68mm L x 94.18mm H | |
Width | 32.70mm | |
Air Flow | 20.5 CFM (0.574m³/min) | |
Static Pressure | 0.660 in H2O (164.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 50.7dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.540A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $15.39800 | $153.98 |
| 35 | $13.54857 | $474.20 |
| 70 | $12.60043 | $882.03 |
| 105 | $12.07400 | $1,267.77 |
| 280 | $11.82500 | $3,311.00 |

