
CSSC-UPCYO54XX-YSX | |
|---|---|
DigiKey Part Number | 5933-CSSC-UPCYO54XX-YSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSC-UPCYO54XX-YSX |
Description | LED SMD 600-606nm 200-800mcd 060 |
Customer Reference | |
Detailed Description | Orange 600nm ~ 606nm LED Indication - Discrete 2.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 25mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 606nm | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23000 | $690.00 |
| 45,000 | $0.21000 | $9,450.00 |
| 90,000 | $0.20000 | $18,000.00 |

